P3-D136122W

Heilind Number:OTTP3-D136122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D136122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D136122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D136122W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch with SKU P3-D136122W, designed for reliability in demanding environments. Featuring a sleek black cap and case, this switch is not only visually appealing but also IP6K8S rated for water and dust resistance. The button, made of durable thermoplastic, offers a comfortable actuation with a flush dome shape. With a current rating of 10A and a contact configuration of SPDT, it ensures efficient power control. The silver-plated brass contacts guarantee high conductivity, while the aluminum housing provides sturdy construction. Ideal for panel mounting, this switch is sealed for added protection, suitable for various applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers a long lifespan of 100,000 cycles. Whether in industrial machinery or automotive systems, the P3-D136122W excels in performance.