P3-D136129

Heilind Number:OTTP3-D136129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D136129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D136129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D136129

Detailed Description

Introducing the P3-D136129, a high-performance pushbutton switch designed for durability and reliability. With a sleek black case and a flush dome white cap, this switch not only looks modern but also offers top-notch functionality. Featuring a sealed construction and an IP6K4S rating, it is perfect for use in various environments. The momentary action, SPDT contact configuration, and 10A current rating make it ideal for applications requiring precise control. Whether you're in the industrial, automotive, or aerospace sector, this panel-mount switch guarantees smooth operation. Its aluminum housing and thermoplastic actuator ensure long-lasting performance, with a 100,000-cycle durability rating. From -55°C to 85°C, this switch operates flawlessly in extreme temperatures, providing peace of mind in any setting. Trust in the P3-D series for quality, performance, and reliability.