P3-D136129W

Heilind Number:OTTP3-D136129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D136129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D136129W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D136129W

Detailed Description

The P3-D136129W, part of the P3-D series, is a high-performance pushbutton switch designed for durability and reliability. Featuring a sleek white cap and a rugged black case, this switch is perfect for industrial applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button, made of thermoplastic, provides a comfortable tactile feel during operation. With a contact rating of 10A, it can handle heavy loads with ease. Its SPDT configuration allows for versatile use. Whether in AC or DC circuits, this switch is capable of operating at temperatures ranging from -55°C to 85°C. With a lifespan of 100,000 cycles, it ensures long-term performance. Ideal for panel mounting, it is suitable for a wide range of applications. Upgrade to the P3-D136129W for a premium pushbutton switch experience.