P3-D141121

Heilind Number:OTTP3-D141121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D141121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D141121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D141121

Detailed Description

Introducing the P3-D141121, a rugged and reliable pushbutton switch designed for demanding environments. With a stylish red flush dome cap and a durable black aluminum housing, this switch is not only aesthetically pleasing but also built to last. Featuring a sealed construction with an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial use. The momentary action design ensures quick and responsive operation, while the SPST-NO contact configuration guarantees reliable performance. With a high current rating of 10A, it can handle heavy-duty applications with ease. Panel mountable and with screw termination, installation is straightforward. Rated for 100,000 cycles of durability and with a wide operating temperature range from -55°C to 85°C, this switch is truly a versatile and dependable choice for any project.