P3-D141123

Heilind Number:OTTP3-D141123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D141123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D141123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D141123

Detailed Description

The P3-D141123 is a rugged and reliable pushbutton switch designed for demanding environments. With an IP6K4S rating, this switch is dust-tight and protected against powerful water jets, making it ideal for industrial and outdoor applications. The orange flush dome button provides a tactile and ergonomic interface, while the black aluminum housing ensures durability. Featuring a momentary action with SPST-NO contact configuration, it offers a reliable ON-(OFF) function. With a high current rating of 10A and voltage ratings of 115VAC and 28VDC, it can handle heavy-duty loads. The screw termination and panel mount installation make it easy to integrate. Built for longevity, it boasts a durability rating of 100,000 cycles and operates in temperatures ranging from -55°C to 85°C. Perfect for machinery control, automotive, marine, and aerospace use, this sealed pushbutton switch guarantees performance in harsh conditions.