P3-D141125

Heilind Number:OTTP3-D141125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D141125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D141125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D141125

Detailed Description

The P3-D141125 Push Button Switch from the P3-D series is a high-performance component designed for demanding environments. Featuring a durable construction with a green flush dome actuator and a black aluminum housing, this switch is both rugged and visually sleek. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The momentary action switch has a 10A current rating, making it suitable for various applications. It is panel mountable and has a screw termination type for easy installation. The SPST-NO contact configuration ensures efficient operation. With a wide operating temperature range from -55°C to 85°C and a 100,000 cycle durability rating, this switch is built to withstand harsh conditions. Whether used in industrial machinery or automotive systems, the P3-D141125 guarantees long-lasting performance.