P3-D141126

Heilind Number:OTTP3-D141126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D141126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D141126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D141126

Detailed Description

Introducing the P3-D141126, a high-performance sealed momentary pushbutton switch designed for reliability in demanding environments. Featuring a sleek black aluminum case with a blue flush dome button, this switch offers a durable thermoplastic actuator with a round shape. With an IP6K4S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration with silver-plated brass contacts ensures efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. The P3-D141126's panel mount installation, screw termination, and 100,000-cycle durability make it ideal for industrial and commercial use. Trust in its quality and performance for your switching needs.