P3-D141129

Heilind Number:OTTP3-D141129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D141129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D141129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D141129

Detailed Description

The P3-D141129 is a high-quality momentary action pushbutton switch, ideal for panel mounting applications. Featuring a durable aluminum housing with a sleek black case and a white flush dome button, this switch is not only visually appealing but also highly functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for use in various environments. The switch has a contact configuration of SPST-NO, with silver-plated brass contacts ensuring reliable performance. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 10A, it is versatile and can be used in a wide range of electronic devices. Designed for longevity, it has a durability rating of 100,000 cycles, guaranteeing consistent operation over an extended period. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in both hot and cold environments. Whether you're in the aerospace, automotive, or industrial sector, the P3-D141129 is a dependable and efficient choice for your pushbutton switch needs.