P3-D145125W

Heilind Number:OTTP3-D145125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D145125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D145125W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D145125W

Detailed Description

Introducing the P3-D Series Sealed Dome Style Pushbutton Switch, SKU P3-D145125W. This high-performance switch features a durable design with an IP6K8S rating for reliable operation in harsh environments. The green flush dome button offers smooth actuation, while the black aluminum housing ensures longevity. With a current rating of 10A and SPDT 5-terminal configuration, it provides versatility for various applications. The momentary action switch, rated for 100,000 cycles, guarantees long-term use. Ideal for panel mounting, it operates at temperatures ranging from -55°C to 85°C. Whether in industrial or commercial settings, this pushbutton switch delivers dependable performance.