P3-D146121W

Heilind Number:OTTP3-D146121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146121W

Detailed Description

Introducing the P3-D146121W, a high-performance pushbutton switch designed for durability and reliability in industrial settings. Featuring a red flush dome actuator and a black aluminum case, this switch is both visually striking and robust. With an IP6K8S sealing rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The momentary action, SPDT configuration, and 10A current rating ensure efficient and versatile operation. Whether you need to control machinery or equipment, this panel-mount switch is up to the task. Its wide temperature range of -55°C to 85°C and 100,000 cycle durability guarantee long-lasting performance. Trust the P3-D146121W for your critical switching needs.