P3-D146122W

Heilind Number:OTTP3-D146122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146122W
Series:P3-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D146122W

Detailed Description

Introducing the P3-D Series Flush Dome Pushbutton Switch, SKU P3-D146122W. This durable and high-performance switch features a black cap and case, with an IP6K8S rating for exceptional sealing against environmental factors. The button actuator, made of thermoplastic, offers a comfortable and responsive touch. Operating at a current rating of 10A, and with a contact configuration of SPDT, it ensures reliable performance. The switch is panel mountable and has a screw termination type for easy installation. With a voltage rating of 115VAC and 28VDC, it is suitable for various applications. Its momentary action and sealed design make it ideal for use in demanding environments. The P3-D146122W is a top choice in the category of Push Button Switches, offering longevity with a durability rating of 100,000 cycles. Whether in industrial, automotive, or aerospace settings, this switch guarantees precision and efficiency.