P3-D146124W

Heilind Number:OTTP3-D146124W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146124W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146124W

Detailed Description

Introducing the P3-D Series Push Button Switch, model P3-D146124W. Featuring a vibrant Yellow cap and sleek Black case, this sealed switch ensures reliable performance in any environment with its IP6K8S rating. The momentary action, Button (Flush Dome) actuator, crafted from durable Thermoplastic, offers a comfortable and responsive touch. With a contact configuration of SPDT and a high current rating of 10 A, this switch is perfect for applications requiring precision control. Its aluminum housing and silver contact plating guarantee longevity, with a durability rating of 100,000 cycles. Operating smoothly at temperatures ranging from -55 °C to 85 °C, and compatible with both 115 VAC and 28 VDC systems, this push button switch is a versatile and essential component for various industries.