P3-D146125W

Heilind Number:OTTP3-D146125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146125W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146125W

Detailed Description

Introducing the P3-D Series Sealed Pushbutton Switch, SKU P3-D146125W. This durable switch, featuring a green flush dome button actuator, is designed for reliable performance in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The aluminum housing and thermoplastic actuator ensure longevity, while the silver-plated brass contacts guarantee efficient conductivity. Operating at voltages up to 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Its SPDT contact configuration and momentary action make it versatile for control and signaling tasks. Panel mountable with screw terminals, it provides secure and easy installation. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a reliable choice for industrial, automotive, and marine use. Upgrade to the P3-D146125W for premium performance in your electronic systems.