P3-D146126W

Heilind Number:OTTP3-D146126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146126W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146126W

Detailed Description

The P3-D146126W, a member of the P3-D series, is a robust and reliable momentary action pushbutton switch designed for demanding environments. Featuring a flush dome button in a striking blue cap color, this switch offers a tactile and responsive interface. With an IP6K8S rating for dust and water ingress protection, along with a durable aluminum housing and sealed construction, it ensures long-lasting performance in industrial settings. The switch operates at a current rating of 10A, with a contact configuration of SPDT, suitable for various applications. Its versatile panel mount installation and screw termination make it easy to integrate. With a wide operating temperature range from -55°C to 85°C, it excels in both extreme cold and hot conditions. The P3D146126W is built for endurance, with a durability rating of 100,000 cycles. Whether used in automotive, aerospace, or machinery, this pushbutton switch guarantees reliable operation.