P3-D146129W

Heilind Number:OTTP3-D146129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146129W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146129W

Detailed Description

Introducing the P3-D146129W, part of the P3-D series, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek design with a white flush dome button and a black aluminum case, this switch is both visually appealing and rugged. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration with silver-plated brass contacts ensures efficient and stable electrical connections, while the sealed construction and thermoplastic actuator material guarantee long-lasting performance. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is versatile and dependable. Ideal for panel mounting, it offers momentary action with a 100,000 cycle durability rating. Whether used in transportation, aerospace, or industrial machinery, the P3-D146129W is the perfect choice for critical switching needs.