P3-D146221W

Heilind Number:OTTP3-D146221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146221W

Detailed Description

Introducing the P3-D146221W, a high-performance pushbutton switch designed for demanding applications. With a sleek black case and a vibrant red flush dome button, this switch not only offers tactile feedback but also adds a touch of style to any panel. The IP6K8S rating ensures reliable operation even in harsh environments, making it ideal for industrial use. Featuring a SPDT contact configuration with silver plating, brass contacts, and a durable aluminum housing, this switch guarantees longevity and efficient performance. With a maximum operating temperature of 85°C and a minimum of -55°C, it can withstand extreme conditions. The momentary action and sealed design further enhance its versatility. Whether you need to control power in a commercial setting or a rugged outdoor environment, the P3-D146221W is the ultimate choice for precision and durability. Upgrade your switch systems today with this top-of-the-line product.