P3-D146224W

Heilind Number:OTTP3-D146224W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146224W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146224W

Detailed Description

The P3-D146224W Push Button Switch from the P3-D series is a high-performance component designed for demanding environments. Featuring a durable aluminum housing with a black case color, this switch is both rugged and visually sleek. Its yellow flush dome button, made of thermoplastic, offers a reliable actuation method. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, with silver plating on brass, guarantees efficient electrical conductivity. This sealed switch, with a 10A current rating and 115VAC/28VDC voltage ratings, is suitable for various power control tasks. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, it guarantees long-term performance. Whether for machinery, automotive, or aerospace use, the P3-D146224W is a reliable and versatile choice.