P3-D146225W

Heilind Number:OTTP3-D146225W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D146225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D146225W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D146225W

Detailed Description

Introducing the P3-D146225W, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing in sleek black, this switch boasts an IP6K8S rating, ensuring dust and water resistance for optimal performance. The green flush dome button, made of high-quality thermoplastic, offers a comfortable and responsive actuation experience. With a contact configuration of SPDT and a current rating of 10A, it enables versatile circuit control. Whether used in industrial machinery or automotive applications, this sealed switch guarantees long-lasting operation with a durability rating of 100,000 cycles. From its wide temperature range of -55°C to 85°C to its compatibility with both AC and DC voltages, the P3-D146225W is the perfect choice for critical operations where reliability is paramount. Elevate your control systems with this high-performance pushbutton switch.