P3-D211112W

Heilind Number:OTTP3-D211112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211112W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211112W

Detailed Description

Introducing the P3-D211112W, a high-performance momentary action pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek Black cap and Silver case, this sealed switch is IP6K8S rated for protection against water and dust ingress. The raised dome button offers a tactile interface, with a round actuator shape for easy operation. With a current rating of 10A and contact plating in Silver, it ensures efficient electrical conductivity. The SPST-NO configuration guarantees a reliable Off-(On) switch function. Made of robust aluminum housing and thermoplastic actuator material, it can withstand temperatures ranging from -55°C to 85°C. Ideal for panel mounting with solder termination, this switch is suitable for various applications. Trust in its 100,000 cycles durability and voltage ratings of 115VAC and 28VDC for consistent performance. Upgrade your control systems with this Dome Style pushbutton switch from the P3-D series.