P3-D211113

Heilind Number:OTTP3-D211113
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211113
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211113

Detailed Description

The P3-D211113 Pushbutton Switch, part of the P3-D series, boasts a vibrant Orange cap and durable Silver casing, making it both visually striking and rugged. With an IP6K4S rating, it offers reliable protection against dust and water ingress, ensuring optimal performance in various environments. Featuring a Button (Raised Dome) actuator with a Round shape, this switch provides a comfortable and intuitive interface. The Off-(On) switch function, along with a SPST-NO contact configuration and a 10 A current rating, allows for efficient control in applications. Its aluminum housing and brass contacts guarantee longevity, while the solder termination type facilitates easy installation. With a high durability rating of 100,000 cycles and an extended operating temperature range from -55 °C to 85 °C, this switch is ideal for demanding industrial and automotive settings. Whether used in panel-mounted machinery or control panels, the P3-D211113 excels in reliability and performance.