P3-D211116

Heilind Number:OTTP3-D211116
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211116
Series:P3-D
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D211116

Detailed Description

Introducing the P3-D211116, a reliable and durable pushbutton switch designed for seamless panel mounting. Featuring a sleek silver case with a striking blue button, this switch offers a tactile Off-(On) function with a raised dome actuator for easy operation. The SPST-NO contact configuration and silver-plated brass contacts ensure efficient conductivity, while the aluminum housing and IP6K4S rating guarantee protection against dust and water ingress. With a high current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Whether in industrial settings or automotive environments, its sealed construction and thermoplastic actuator material ensure reliable performance even in harsh conditions. Trust in the P3-D series for quality and longevity, with a durability rating of 100,000 cycles and operating temperatures ranging from -55 °C to 85 °C. Upgrade your control systems with this high-performance pushbutton switch.