P3-D211116W

Heilind Number:OTTP3-D211116W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211116W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211116W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211116W

Detailed Description

The P3-D211116W Pushbutton Switch from the P3-D series is a reliable and durable component designed for industrial and commercial applications. Featuring a Blue cap color and Silver case, this switch is both visually distinctive and robust. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Button (Raised Dome) actuator with a Round shape provides tactile feedback, ensuring precise operation. This switch is non-illuminated and has a contact configuration of SPST-NO, making it suitable for momentary On-(Off) functions. With a current rating of 10A, it can handle high-power applications with ease. The Panel Mounting style, along with Solder termination, ensures easy installation. Constructed with high-quality materials like Aluminum housing and Brass contact plating, this switch guarantees reliable performance even in harsh environments. Its durability rating of 100,000 cycles and wide operating temperature range from -55°C to 85°C make it ideal for use in a variety of settings. Whether in aerospace, automotive, or industrial machinery, the P3-D211116W is a dependable choice for your switching needs.