P3-D211118

Heilind Number:OTTP3-D211118
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211118
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211118

Detailed Description

The Dome Style P3-D211118 Pushbutton Switch offers reliable and durable performance in various applications. With a sealed design and a momentary action configuration, it ensures optimal functionality while maintaining IP6K4S ingress protection. Featuring a raised dome button actuator and a round shape, it provides tactile feedback and easy operation. This switch, part of the P3-D series, boasts a silver cap and silver-plated brass contacts for enhanced conductivity. Its aluminum housing and thermoplastic actuator guarantee durability, with a lifespan of up to 100,000 cycles. Ideal for panel mounting with solder terminals, it has a 10A current rating, making it suitable for both AC and DC applications up to 115V and 28V respectively. The P3-D211118 is designed for reliable performance in demanding environments, with an operating temperature range from -55°C to 85°C, perfect for industrial and automotive use.