P3-D211121

Heilind Number:OTTP3-D211121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211121

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D211121. This high-performance switch features a durable construction with a red button and black housing, perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The momentary action design, with a raised dome actuator, offers precise control. Boasting a 10A current rating, SPST-NO contact configuration, and silver contact plating, it guarantees efficient conductivity. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC, and a wide temperature range from -55°C to 85°C, this switch is versatile and dependable. Ideal for industrial, automotive, and aerospace applications, its sealed design and aluminum housing provide enhanced durability. Trust the P3-D Series for quality performance, with a longevity rating of 100,000 cycles, it's a reliable choice for your switching needs.