P3-D211121W

Heilind Number:OTTP3-D211121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211121W

Detailed Description

The P3-D211121W is a high-performance pushbutton switch from the P3-D series, designed for durability and reliability in demanding environments. Featuring a red button with a raised dome actuator, this switch offers a tactile feedback for easy operation. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for use in industrial and outdoor applications. The switch has a SPST-NO contact configuration with a 10A current rating, ensuring efficient power control. Constructed with a black aluminum housing and thermoplastic actuator, it can withstand temperature extremes from -55°C to 85°C. Ideal for panel mounting, this momentary action switch is perfect for use in automotive, aerospace, and marine industries. With a contact plating of silver and a 100,000 cycle durability rating, the P3-D211121W guarantees long-lasting performance. It is rated for 115VAC and 28VDC, providing versatility in power supply options. Upgrade your control systems with this reliable and efficient pushbutton switch.