P3-D211122

Heilind Number:OTTP3-D211122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211122

Detailed Description

Introducing the P3-D211122 Push Button Switch from the P3-D series, featuring a sleek black design with a durable aluminum housing and IP6K4S sealing for reliable performance in harsh environments. This non-illuminated switch, with a raised dome button actuator and round shape, is perfect for panel mounting applications. With a high current rating of 10 A, silver contact plating, and brass contact material, it ensures efficient electrical conductivity. The Off-(On) switch function and SPST-NO contact configuration offer momentary action control. Operating at temperatures ranging from -55 °C to 85 °C, and with a durability rating of 100,000 cycles, it guarantees long-lasting use. Suitable for both AC and DC systems with voltage ratings of 115 VAC and 28 VDC respectively, this push button switch is ideal for various industrial and commercial settings.