P3-D211122W

Heilind Number:OTTP3-D211122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211122W

Detailed Description

Introducing the P3-D211122W, a robust push-button switch designed for reliable performance in demanding environments. With RoHS compliance and an IP6K8S rating, this switch ensures both environmental responsibility and protection against dust and water ingress. Featuring a durable aluminum housing and a thermoplastic actuator, it offers longevity and resilience. The SPST-NO contact configuration and momentary action make it ideal for various applications, while the 10A current rating, 115VAC, and 28VDC voltage ratings guarantee efficient operation. Its black button with a raised dome design and black case provide a sleek appearance. Perfect for panel mounting with solder termination, this switch is suited for industrial, automotive, and marine use. With a 100,000-cycle durability rating and an operating temperature range from -55°C to 85°C, it's the go-to choice for reliable switching in harsh conditions.