P3-D211123

Heilind Number:OTTP3-D211123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211123

Detailed Description

Introducing the P3-D211123, a high-performance pushbutton switch designed for precision control and durability. Part of the P3-D series, this switch features a vibrant orange cap and a sleek black case. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The button, with its raised dome actuator, offers a comfortable and responsive touch. Boasting a current rating of 10A, it is suitable for various applications. Its sealed construction and thermoplastic actuator guarantee longevity, with a durability rating of 100,000 cycles. The SPST-NO contact configuration and off-(on) switch function provide versatility. Whether used in aerospace, automotive, or industrial settings, this pushbutton switch delivers exceptional performance.