P3-D211123W

Heilind Number:OTTP3-D211123W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211123W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211123W

Detailed Description

Introducing the P3-D211123W, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features an orange button with a raised dome actuator for easy operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The black aluminum housing ensures durability, while the thermoplastic actuator material offers enhanced performance. Operating at 115VAC or 28VDC, with a current rating of 10A, it's suitable for a wide range of applications. The SPST-NO contact configuration and momentary action make it ideal for control systems. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is the perfect choice for industrial and outdoor use. Upgrade your equipment with the P3-D211123W for reliable performance in any conditions.