P3-D211124

Heilind Number:OTTP3-D211124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211124
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211124

Detailed Description

The P3-D211124 Push Button Switch from our P3-D series is a reliable and durable component for your electronic applications. Featuring a yellow button with a raised dome design, it offers easy actuation and visibility. Its sealed construction with an IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, this switch is designed for efficient power control. The aluminum housing and thermoplastic actuator guarantee longevity, while the solder termination type allows for secure installation. Ideal for panel mounting, this momentary switch has a high durability rating of 100,000 cycles, ensuring long-term performance. Whether in industrial settings or consumer electronics, the P3-D211124 is a versatile and dependable choice for your switching needs.