P3-D211124W

Heilind Number:OTTP3-D211124W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211124W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211124W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D211124W. Designed for reliability in demanding environments, this switch features a rugged construction with a black aluminum case and a yellow button actuator made of thermoplastic. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration ensures a reliable connection, while the silver-plated brass contacts guarantee efficient signal transfer. Ideal for panel mounting, this momentary action switch has a high durability rating of 100,000 cycles, making it suitable for long-term use. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115 VAC and 28 VDC, it is versatile for various applications. Upgrade your control systems with the P3-D Series Pushbutton Switch for dependable performance.