P3-D211125

Heilind Number:OTTP3-D211125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211125

Detailed Description

Meet the P3-D211125, a durable and reliable pushbutton switch designed for seamless operation in demanding environments. With a green button and black case, this switch not only offers a sleek aesthetic but also boasts an IP6K4S rating for water and dust resistance. The raised dome button provides tactile feedback, making it ideal for applications where precise input is crucial. Featuring a silver-plated brass contact material and aluminum housing, this switch ensures longevity and performance. It operates at a maximum temperature of 85°C and can withstand frigid conditions down to -55°C. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, it's suitable for a variety of electrical setups. Whether it's for industrial machinery, automotive controls, or aerospace systems, this sealed pushbutton switch guarantees reliable performance with a durability rating of 100,000 cycles. Upgrade to the P3-D series for superior quality and functionality.