P3-D211126

Heilind Number:OTTP3-D211126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211126

Detailed Description

The P3-D211126 Push Button Switch, part of the P3-D series, is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, it offers excellent protection against moisture and dust, making it ideal for industrial applications. The button features a blue cap and a raised dome actuator, providing tactile feedback for precise control. Rated for 10A at 115VAC or 28VDC, it ensures efficient power transmission. This SPST-NO switch has a momentary action, making it suitable for applications that require temporary activation. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch guarantees long-term performance. Whether used in machinery, automotive, or aerospace systems, the P3-D211126 is a dependable choice for critical control applications.