P3-D211126W

Heilind Number:OTTP3-D211126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211126W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211126W

Detailed Description

Introducing the P3-D Series Blue Dome Style Pushbutton Switch, SKU P3-D211126W. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this sealed switch is designed for reliable performance in demanding environments. With an IP6K8S rating, it ensures protection against dust and water ingress. The raised dome button provides tactile feedback, while the SPST-NO contact configuration offers a momentary action switch function. Ideal for panel mounting, it has a 10A current rating and is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch guarantees long-lasting functionality. Perfect for industrial, automotive, and marine applications, it is a high-quality component in the P3-D series lineup.