P3-D211127

Heilind Number:OTTP3-D211127
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211127
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211127

Detailed Description

The P3-D211127 is a high-performance momentary action pushbutton switch designed for demanding environments. With a sleek black aluminum case and a vibrant violet button, this switch not only offers durability but also adds a touch of style to any panel. Featuring a raised dome button for easy actuation, it provides a satisfying tactile feedback. The IP6K4S rating ensures protection against dust and water ingress, making it ideal for industrial applications. With a 10A current rating and SPST-NO contact configuration, it guarantees reliable performance. The switch operates smoothly between -55°C to 85°C, meeting the demands of varied operating conditions. Whether for commercial or industrial use, the P3-D211127 is a premium choice for those seeking a reliable and visually appealing pushbutton switch.