P3-D211128

Heilind Number:OTTP3-D211128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211128

Detailed Description

The Dome Style P3-D211128 Pushbutton Switch is a reliable and durable solution for your panel-mounting needs. Featuring a raised dome button actuator for easy operation, this switch offers a momentary action with an Off-(On) function. Its sealed construction, with an IP6K4S rating, ensures protection against dust and water ingress, making it suitable for various environments. With a contact rating of 10A, it guarantees efficient power control. The SPST-NO contact configuration, along with silver-plated brass contacts, ensures high conductivity and longevity. Operating between -55°C to 85°C, it's suitable for a wide temperature range. This aluminum-housed switch, with a thermoplastic actuator, is not only durable but also environmentally friendly. It's ideal for applications where reliability is paramount, such as in industrial machinery or automotive systems. Upgrade to the P3-D211128 for high-performance switching capabilities.