P3-D211128W

Heilind Number:OTTP3-D211128W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211128W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211128W

Detailed Description

The Dome Style Sealed Momentary Action Pushbutton Switch, part of the P3-D series, SKU P3-D211128W, is designed for reliable performance in demanding environments. Featuring a Gray button with a Raised Dome actuator, this switch ensures tactile feedback for precise operation. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The Black aluminum housing and Thermoplastic actuator material provide durability, while the Silver contact plating and Brass contact material ensure efficient conductivity. Rated for 10A at 115VAC and 28VDC, with a SPST-NO contact configuration, it offers versatility for various electrical setups. With a high durability rating of 100,000 cycles, this panel-mount switch operates flawlessly even in high-use scenarios. Suitable for a wide range of industries, from automotive to aerospace, this switch is a reliable choice for critical control applications.