P3-D211129

Heilind Number:OTTP3-D211129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211129

Detailed Description

Introducing the P3-D211129, a high-performance pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a durable aluminum housing with a sleek black case and a white raised dome actuator. Engineered for reliability, it boasts an IP6K4S rating, ensuring protection against dust and water. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient electrical connections. With a 10A current rating and 115VAC/28VDC voltage ratings, this switch is suitable for various applications. Its momentary action and panel mount design make it ideal for user-friendly operation. Whether used in industrial machinery or automotive systems, the P3-D211129 offers long-lasting performance with a 100,000-cycle durability rating. Trust in its quality construction and thermoplastic actuator material for smooth and consistent functionality even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control panel with this reliable, sealed pushbutton switch.