P3-D211211

Heilind Number:OTTP3-D211211
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211211
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211211

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, model P3-D211211. This high-performance switch features a tactile button with a raised dome for easy actuation, perfect for applications requiring precise control. The red cap and silver case ensure visibility and durability, while the IP6K4S sealing offers protection against dust and moisture. With a current rating of 10A and a contact material of brass with silver plating, this switch guarantees reliable conductivity. The SPST-NO contact configuration and momentary action make it ideal for on-off control. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to withstand harsh environments. Whether for industrial machinery, automotive, or aerospace applications, the P3-D211211 is a dependable choice for panel mounting.