P3-D211211W

Heilind Number:OTTP3-D211211W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211211W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211211W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211211W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D211211W. This high-performance switch features a sleek silver case with a vibrant red button, adding a pop of color to any panel. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The raised dome button offers a satisfying tactile response, perfect for applications where precision is key. Rated for 10A, 115VAC, and 28VDC, it guarantees efficient power delivery. The SPST-NO configuration and momentary action make it ideal for various control systems. Crafted with durable materials like aluminum housing and brass contacts plated with silver, this switch is built to last, with a lifespan of 100,000 cycles. Suitable for both AC and DC circuits, it functions flawlessly in a wide temperature range from -55°C to 85°C. The P3-D211211W is the perfect choice for demanding industrial and commercial settings.