P3-D211212

Heilind Number:OTTP3-D211212
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211212
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211212

Detailed Description

Introducing the P3-D211212, a premium pushbutton switch from the P3-D series. Featuring a sleek black cap and durable silver housing, this switch is designed for reliable performance in demanding environments with its IP6K4S sealing. The raised dome button, made of thermoplastic, offers a comfortable actuation experience. With a current rating of 10A and contact plating in silver, it ensures efficient electrical conductivity. Ideal for panel mounting, this SPST-NO switch can handle up to 115VAC and 28VDC. Operating smoothly between -55°C to 85°C, and boasting a durability rating of 100,000 cycles, it guarantees long-lasting functionality. Perfect for applications requiring a momentary action control, the P3-D211212 is the epitome of quality and performance in the realm of pushbutton switches.