P3-D211212W

Heilind Number:OTTP3-D211212W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211212W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211212W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211212W

Detailed Description

Introducing the Dome Style P3-D211212W Pushbutton Switch, a reliable and durable component for your electronic control panel needs. With a sleek black cap and silver housing, this switch offers a sophisticated design. Its sealed construction, featuring an IP6K8S rating, ensures protection against dust and water ingress, making it suitable for various environments. The button actuator, made of thermoplastic material, guarantees comfortable operation with a raised dome shape. Rated for 10A current and 115VAC/28VDC voltage, it provides efficient power control. The SPST-NO contact configuration and momentary action (Off-(On)) switch function offer precise functionality. With a high durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mount installation with solder termination, it is perfect for industrial applications. Operating temperature range from -55°C to 85°C. Upgrade your control system with the P3-D211212W Pushbutton Switch.