P3-D211214

Heilind Number:OTTP3-D211214
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211214
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211214

Detailed Description

Introducing the P3-D211214, a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is built to withstand extreme conditions with an IP6K4S rating. The yellow button with a raised dome design offers tactile feedback, while the silver contact plating ensures reliable conductivity. With a 10A current rating and SPST-NO contact configuration, it is suitable for power control applications. Operating efficiently from -55°C to 85°C, this switch guarantees performance in a wide temperature range. Ideal for panel mounting, it is perfect for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade to the P3-D211214 for superior quality and longevity.