P3-D211222

Heilind Number:OTTP3-D211222
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211222
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211222

Detailed Description

Introducing the P3-D211222, a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a durable black aluminum housing with an IP6K4S sealing rating, this switch is built to withstand harsh conditions while maintaining peak performance. The raised dome button actuator, made of thermoplastic, ensures comfortable and responsive operation. With a 10A current rating, SPST-NO contact configuration, and a 100,000-cycle durability rating, this switch guarantees long-lasting functionality. Ideal for panel mounting, it offers easy installation and maintenance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, respectively, this switch is versatile and efficient. Whether in industrial machinery, automotive systems, or aerospace applications, the P3-D211222 is the perfect choice for reliable, sealed, momentary action switching.