P3-D211222W

Heilind Number:OTTP3-D211222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211222W

Detailed Description

P3-D211222W, part of the P3-D series, is a high-quality pushbutton switch designed for durability and reliability in demanding environments. Featuring a black cap and case, it boasts an IP6K8S rating for water and dust resistance. The button, with a raised dome actuator made of thermoplastic, provides a comfortable and secure feel during operation. With a switch function of Off-(On) and SPST-NO contact configuration, it is ideal for momentary action applications. The silver-plated brass contacts ensure efficient electrical conductivity, while the aluminum housing guarantees robustness. Suitable for panel mounting, this switch has a current rating of 10A and voltage ratings of 115VAC and 28VDC. Its operating temperature range of -55°C to 85°C and a durability rating of 100,000 cycles make it perfect for use in various industrial settings. Trust the P3-D211222W for seamless performance in critical control systems.