P3-D211223

Heilind Number:OTTP3-D211223
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211223
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211223

Detailed Description

Introducing the P3-D211223, a ruggedly designed pushbutton switch perfect for demanding environments. This switch, part of the P3-D series, features a vibrant orange button with a raised dome for tactile feedback. Its IP6K4S rating ensures protection against dust and water ingress, while the black aluminum housing guarantees durability. Operating at a current rating of 10A and with a contact configuration of SPST-NO, it offers reliable performance. With a momentary action and sealed construction, this switch is ideal for applications where reliability is paramount. Whether used in industrial machinery or outdoor equipment, the P3-D211223 excels in providing dependable operation in any situation.