P3-D211224W

Heilind Number:OTTP3-D211224W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211224W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211224W

Detailed Description

Introducing the P3-D211224W, a high-performance pushbutton switch designed for reliability in demanding environments. Part of the P3-D series, this switch features a durable construction with a black aluminum case and a yellow button actuator. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The button, made of thermoplastic, provides a tactile feel with its raised dome design. Operating at 115VAC or 28VDC, with a current rating of 10A, this switch ensures efficient power control. Its SPST-NO configuration and momentary action make it suitable for a variety of circuit applications. With a contact durability of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, the P3-D211224W guarantees long-lasting performance even in extreme conditions. Perfect for panel mounting, it offers easy installation with solder termination. Trust in this sealed pushbutton switch for seamless operation in critical systems.