P3-D211225

Heilind Number:OTTP3-D211225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211225

Detailed Description

Introducing the P3-D211225, a high-performance push button switch designed for durability and reliability in demanding environments. Part of the P3-D series, this switch features a green button with a raised dome actuator for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress. The black aluminum housing and thermoplastic actuator make it rugged yet lightweight. Suitable for panel mounting, it offers a momentary Off-(On) switch function with a single-pole, single-throw normally open configuration. Rated for 10A at 115VAC and 28VDC, this switch is ideal for industrial applications. With a contact plating of silver and a contact material of brass, it guarantees efficient conductivity. Operating in temperatures ranging from -55°C to 85°C, it is built for performance in extreme conditions. Trust the P3-D211225 for seamless and efficient control in your system.