P3-D211225W

Heilind Number:OTTP3-D211225W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211225W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211225W

Detailed Description

Meet the P3-D211225W, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a durable aluminum housing in sleek black, with a green raised dome button for easy actuation. With an IP6K8S rating, it's sealed against dust and water ingress, making it perfect for industrial applications. The SPST-NO contact configuration, along with silver-plated brass contacts, ensures efficient and long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is built to handle tough conditions. Whether for panel mounting or solder termination, its versatility and durability, with a 100,000-cycle lifespan, make it a reliable choice for critical systems.