P3-D211226W

Heilind Number:OTTP3-D211226W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211226W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211226W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D211226W

Detailed Description

Introducing the P3-D211226W, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a blue button with a raised dome actuator, this switch ensures tactile feedback for precise operation. With an IP6K8S sealing rating, it offers protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration and 10A current rating guarantee efficient power control. Constructed with durable aluminum housing and thermoplastic actuator, it withstands harsh conditions with a durability rating of 100,000 cycles. Suitable for panel mounting with solder termination, this switch is easy to install. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it is versatile for various systems. Trust in the P3-D211226W for dependable momentary action control in critical operations.